Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXDI602D2TR

Dual Hi Spd Non-Invrtng Driver 2A Reel/; |Littelfuse IXDI602D2TR
$ 0.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXDI602D2TR.

IHS

Datasheet14 pages4 years ago
Datasheet13 pages15 years ago

ODG (Origin Data Global)

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+41.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseIXDN602D2TR
IXDN602 Series Dual 35 V 2 A Surface Mount Low Side Driver - DFN-8

Descriptions

Descriptions of Littelfuse IXDI602D2TR provided by its distributors.

Dual Hi Spd Non-Invrtng Driver 2A Reel/; |Littelfuse IXDI602D2TR
Low Side 2A 4.5V~35V 2A DFN-8(4x5) Gate Drive ICs ROHS
2-Ampere Dual Low-Side Ultrafast MOSFET Drivers | 2A 8 DFN DUAL INVERTING
Driver 2A 2-OUT Low Side Inv 8-Pin DFN EP T/R
2- Amp dual Low side ultrafast MOSFET Driver
Buffer/Inverter Based MOSFET Driver, PDSO8
ROHS3Compliant Active IGBT N-Channel P-Channel MOSFET Surface Mount gate driver 0.8V 3V 2A 2A 125C 15ns
IXYS 8PinMOSFET Driver, DFNencapsulation
2-AMPERE DUAL LOW-SIDE ULTRAFA
Type = Low Side / Outputs = 2 / Configuration = Dual / Configuration = Inverting / Rise Time ns = 15 / Fall Time ns = 15 / Output Current A = 2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = DFN / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3 / Width mm = 3 / Height mm = 0.85 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN