Microchip MCP14700T-E/MF

Tape & Reel (TR) MCP14700 Half-Bridge 2005 gate driver 10ns -40C~125C TJ 2A 2A 36V
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14700T-E/MF.

Microchip

Datasheet26 pages17 years ago
Datasheet0 pages0 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.67%

CAD Models

Download Microchip MCP14700T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 1.64
Stock
164,506
156,807
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
3.5 A
3.5 A
Rise Time
10 ns
10 ns
Fall Time
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-09-16
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 19 hours ago)

Related Parts

LittelfuseIXDI602D2TR
Dual Hi Spd Non-Invrtng Driver 2A Reel/; |Littelfuse IXDI602D2TR

Descriptions

Descriptions of Microchip MCP14700T-E/MF provided by its distributors.

Tape & Reel (TR) MCP14700 Half-Bridge 2005 gate driver 10ns -40C~125C TJ 2A 2A 36V
4A Hi-Side Mosfet Driver 8 Dfn 3X3X0.9Mm; |Microchip Technology MCP14700T-E/MF
Synchronous MOSFET Driver W/separate High/Low side control
Driver 3.5A 2-OUT High and Low Side Non-Inv Automotive 8-Pin DFN EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14700T-EMF