What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL2100AAR3Z-T

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 114V 2.27W 2A
$ 2.75
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL2100AAR3Z-T.

Integrated Device Technology

Datasheet12 pages25 years ago
Datasheet11 pages25 years ago

IHS

Future Electronics

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.2 - Oct 17, 2023
Verification

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-04
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Tube ISL2101A Half-Bridge Non-Inverting gate driver 10ns 10ns -40C~125C TJ 2A 2A 1.4V 2.2V
LittelfuseIXDI602D2TR
Dual Hi Spd Non-Invrtng Driver 2A Reel/ T&r |Littelfuse IXDI602D2TR
LittelfuseIXDN602D2TR
IXDN602 Series Dual 35 V 2 A Surface Mount Low Side Driver - DFN-8
Tape & Reel (TR) MCP14700 Half-Bridge 2005 gate driver 10ns -40C~125C TJ 2A 2A 36V
MicrochipMIC4125YML-TR
Tape & Reel (TR) MIC4125 Low-Side 2004 gate driver 35ns 125C 3A 3A 0.8V 2.4V

Descriptions

Descriptions of Renesas ISL2100AAR3Z-T provided by its distributors.

NO LEAD RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 3mm 114V 2.27W 2A
Gate Driver, Mosfet, 2-Ch, Dfn-Ep-9 Rohs Compliant: Yes |Renesas Electronics Corporation ISL2100AAR3Z-T
ISL2100A Series Dual 14 V 2 A Surface Mount Half Bridge Driver - DFN-9
The ISL2100A, ISL2101A are 100V, high frequency, half-bridge N-channel power MOSFET driver ICs. They are based on the popular HIP2100, HIP2101 half-bridge drivers, but offer several performance improvements. The ISL2100A has additional input hysteresis for superior operation in noisy environments and the inputs of the ISL2101A, like those of the ISL2100A, can now safely swing to the VDD supply rail. Finally, both parts are available in a very compact 9 Ld DFN package to minimize the required PCB footprint.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M