What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC4449EDCB#TRPBF

Driver 4.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin DFN EP T/R
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4449EDCB#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+86.80%

CAD Models

Download Analog Devices LTC4449EDCB#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 2.845
$ 2.845
Stock
193,620
266,980
266,980
Authorized Distributors
5
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
7 ns
7 ns
7 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC4449EDCB#TRPBF provided by its distributors.

Driver 4.5A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin DFN EP T/R
Half Bridge MOSFET 3.2A 4V~6.5V 4.5A DFN-8(2x3) Gate Drive ICs ROHS
High Speed Synchronous N-Channel MOSFET Driver
Half Bridge Based MOSFET Driver, 4.5A, CMOS, PDSO8
RoHS Compliant PRODUCTION (Last Updated: 1week ago) Tape and Reel IC Gate Driver 6.5V 4.5A 125C 8ns
Hi Speed Sync N-Ch MOSFET Drvr
DFN8 HIGH SPEED SYNCH NCHL MOS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4449EDCBTRPBF