Analog Devices LTC4415EMSE#PBF

LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4415EMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Upverter

Augswan

Farnell

Inventory History

3 month trend:
-8.15%

CAD Models

Download Analog Devices LTC4415EMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.14
$ 6.51
$ 6.51
Stock
168,491
245,926
245,926
Authorized Distributors
6
6
6
Case/Package
MSOP
-
-
Number of Pins
16
16
16
Max Output Current
-
4 A
4 A
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4415EMSE#PBF.

Descriptions

Descriptions of Analog Devices LTC4415EMSE#PBF provided by its distributors.

LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit
PRODUCTION (Last Updated: 2weeks ago) Tube Battery Backup High Current Switch e3 ideal diode 4A 0.5mm 1.7V~5.5V -40C~125C
IDEAL DIODE, DUAL, 4A, MSOP-16; Supply V; IDEAL DIODE, DUAL, 4A, MSOP-16; Supply Voltage:5.5V; Digital IC Case Style:MSOP; No. of Pins:16; No. of Regulated Outputs:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited
Outputs = 1 / Fall Time us = 2 / Rise Time us = 250 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 4 / Width mm = 3 / Height mm = 0.9 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4415EMSE#PBF.
  • LTC4415EMSEPBF