Analog Devices LTC4412HVIS6#TRMPBF

POWERPATH CONTROLLER, TSOT-23-6; Available until stocks are exhausted
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4412HVIS6#TRMPBF.

Upverter

Datasheet12 pages22 years ago

Analog Devices

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-7.03%

CAD Models

Download Analog Devices LTC4412HVIS6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 3.89
Stock
204,131
364,316
Authorized Distributors
6
6
Case/Package
TSOT
TSOT
Number of Pins
6
6
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4412HVIS6#TRMPBF.

Related Parts

CAT32 Series 40 mA 7 V 1.2 MHz Surface Mount 4 White CMOS LED Driver - TSOT-23-6
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6611MKE/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2734YMK/NOPB
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Analog DevicesADP2300AUJZ-R7
Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 0.8V to 17V 1.2A 6-Pin TSOT T/R
Analog DevicesADR130AUJZ-REEL7
Precision Series Sub-Band Gap Voltage Reference | IC VREF SERIES PROG TSOT-6

Descriptions

Descriptions of Analog Devices LTC4412HVIS6#TRMPBF provided by its distributors.

POWERPATH CONTROLLER, TSOT-23-6; Available until stocks are exhausted
2.5V~36V SOT-23-6 AC-DC Controllers & Regulators ROHS
36V, Low Loss PowerPath™ Controller in ThinSOT
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO6
AC-DC Controller And Voltage Regulator
LTC4412 Load Share Controller TSOT23-6
RS APAC
Dp-Power Controller Rugged Ideal Diode Controller
36V, L Loss PwrPath Cntr in SO
IC CTRLR LOWLOS PWRPATH TSOT23-6
IC OR CTRLR SRC SELECT TSOT23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4412HVIS6-TRMPBF
  • LTC4412HVIS6TRMPBF