Analog Devices LTC4365HDDB#TRMPBF

Surge Suppressors UV, OV and Reverse Supply Protection Controller with 36ms Fault Recovery
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4365HDDB#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+15.53%

CAD Models

Download Analog Devices LTC4365HDDB#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 3.04
$ 3.04
Stock
279,066
217,983
217,983
Authorized Distributors
6
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Polarity
-
-
-
Case/Package
DFN
-
-
Mount
-
-
-
Operating Supply Current
125 µA
125 µA
125 µA
Operating Supply Voltage
-
-
-
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4365HDDB#TRMPBF.

Related Parts

Analog DevicesMAX16056ATA31+T
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts
Analog DevicesLTC4365IDDB-1#TRMPBF
Over Voltage Protection Controller Automotive 8-Pin DFN EP T/R
Dual Voltage Supervisor w/ Manual Reset & Active-Low Open-Drain Outputs 4.63V/20
Analog DevicesMAX16058ATA31+T
IC SUPERVISOR 1 CHANNEL 8TDFN / Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Analog DevicesLTC2907IDDB#TRMPBF
Supervisor, 85 Deg C, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices, Inc. LTC2907IDDB#TRMPBF
Analog DevicesLTC2954CDDB-2#TRMPBF
Processor Supervisor 0.8V 1 Automotive 8-Pin DFN EP T/R
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET OVLO 6.02 V

Descriptions

Descriptions of Analog Devices LTC4365HDDB#TRMPBF provided by its distributors.

Surge Suppressors UV, OV and Reverse Supply Protection Controller with 36ms Fault Recovery
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8
Overvoltage, Undervoltage & Re
125¦ÌA 2.5V 34V , DFN , 3mm*2mm*750¦Ìm
Professional Power Management (PMIC)
HOT-SWAP CTRL, -40 TO 125DEG C, DFN-8;
DFN8 UV OV+REVERSE SUPPLY PROT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4365HDDBTRMPBF