Analog Devices LTC4315CDE#PBF

I2C Logic Buffer 3.3V/5V 12-Pin DFN EP Tube / IC ACCELERATOR I2C HOTSWAP 12DFN
$ 4.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4315CDE#PBF.

Linear Technology

Datasheet20 pages14 years ago
Technical Drawing1 page19 years ago

Analog Devices

Inventory History

3 month trend:
-69.91%

CAD Models

Download Analog Devices LTC4315CDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC2471IDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO12
Analog DevicesLTC2473IDD#PBF
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO12
Analog DevicesLTC2627CDE-1#PBF
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO12
Touch Screen/Proximity Controller, 6-CH Capacitive, I2C, SMBus Interface, 3V or 5.5V Supply, DFN-10
Capacitive touch sensors; MICROCHIP; CAP1206-1-AIA-TR; 6; 900 µm; I2C, SMBus; 3 V - 5.5 V
MicrochipMCP3423-E/MF
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin DFN EP Tube
Analog DevicesDS4404N+
D/A Converter, 1 Func, Serial Input Loading, PDSO14
Analog DevicesDS4402N+
D/A Converter, 1 Func, Serial Input Loading, PDSO14
STMicroelectronicsSTC3115IQT
Battery Fuel Gauge, Li-Ion, Li-Pol, 2.7 V to 4.5 V, I2C Interface, 10 Pins, DFN

Descriptions

Descriptions of Analog Devices LTC4315CDE#PBF provided by its distributors.

I2C Logic Buffer 3.3V/5V 12-Pin DFN EP Tube / IC ACCELERATOR I2C HOTSWAP 12DFN
2-Wire Bus Buffer with High Noise Margin
DFN-12(3x4) Signal Buffers, Repeaters, Splitters ROHS
BUS BUFFER, 2-WIRE, 5.5V, DFN-12
IC ACCELERATOR I2C HOTSWAP 12DFN
SPECIALTY ANALOG CIRCUIT PDSO12
BUS BUFFER, 2-WIRE, 5.5V, DFN-12; IC Int; BUS BUFFER, 2-WIRE, 5.5V, DFN-12; IC Interface Type:I2C, SMBus; Interface Applications:Capacitance Buffer, Live Board Insertion, Telecommunication Systems, Level Translation, Servers; Supply Voltage Range:2.9V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4315CDEPBF