Analog Devices LTC4313CMS8-3#PBF

I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube / IC ACCELERATOR I2C HOTSWAP 8MSOP
$ 4.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4313CMS8-3#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Inventory History

3 month trend:
-20.26%

CAD Models

Download Analog Devices LTC4313CMS8-3#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipTC642EUA
Tube TC642 Fan Controller Matte Tin (Sn) motor controller 4.4V 500muA 3.1mm -40C~85C TA
MicrochipTC648BEUA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3mm -40C~85C TA
Texas InstrumentsPCA9536DGKR
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-VSSOP -40 to 85
MicrochipTC648VUA
Ic, motor Controller, tssop,8Pin Rohs Compliant: Yes |Microchip Technology TC648VUA
Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Texas InstrumentsTCA4311DGKR
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC4313CMS8-3#PBF provided by its distributors.

I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube / IC ACCELERATOR I2C HOTSWAP 8MSOP
1 I2C-Hotswap MSOP-8 Signal Buffers, Repeaters, Splitters ROHS
2-Wire Bus Buffers with High Noise Margin
BUS BUFFER, 2-WIRE, 5.5V, MSOP-8
2-Wire Bus Bufs w/ Hi N Margin
IC ACCELERATOR I2C HOTSWAP 8MSOP
Analog Circuit, 1 Func, CMOS, PDSO8
BUS BUFFER, 2-WIRE, 5.5V, MSOP-8; IC Int; BUS BUFFER, 2-WIRE, 5.5V, MSOP-8; IC Interface Type:I2C, SMBus; Interface Applications:Capacitance Buffer, Live Board Insertion, Telecommunication Systems, Level Translation, Servers; Supply Voltage Range:2.9V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4313CMS8-3-PBF
  • LTC4313CMS83PBF