Analog Devices LTC4312CMS#PBF

I2C Buffer 16-Pin MSOP Tube / IC MULTIPLEXR I2C HOTSWAP 16MSOP
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4312CMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-0.37%

CAD Models

Download Analog Devices LTC4312CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.72
$ 4.275
Stock
116,953
231,807
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
2.9 V
2.9 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
150 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Descriptions

Descriptions of Analog Devices LTC4312CMS#PBF provided by its distributors.

I2C Buffer 16-Pin MSOP Tube / IC MULTIPLEXR I2C HOTSWAP 16MSOP
Pin-Selectable, 2-Channel, 2-Wire Multiplexer with Bus Buffers
I2C-Hotswap MSOP-16 Signal Buffers, Repeaters, Splitters ROHS
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16
MSOP16 PIN-SELECTABLE 2CHL I2C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4312CMSPBF