Analog Devices LTC4311ISC6#TRPBF

IC ACCELERATOR I2C 1CH SC70-6 / I2C Logic Buffer 1.8V/2.5V/3.3V/5V Automotive 6-Pin SC-70 T/R
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4311ISC6#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-19.39%

CAD Models

Download Analog Devices LTC4311ISC6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.32
$ 3.06
$ 3.06
Stock
387,794
367,195
367,195
Authorized Distributors
6
6
6
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SC
SC
SC
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Descriptions

Descriptions of Analog Devices LTC4311ISC6#TRPBF provided by its distributors.

IC ACCELERATOR I2C 1CH SC70-6 / I2C Logic Buffer 1.8V/2.5V/3.3V/5V Automotive 6-Pin SC-70 T/R
Low Voltage I2C/SMBus Accelerator
1 I2C SC-70-6 Signal Buffers, Repeaters, Splitters ROHS
Signal Buffer/Repeater/Distributor I/O Expander
Matte Tin (Sn) LTC4311 Tape & Reel (TR) PRODUCTION (Last Updated: 4weeks ago) signal buffer 3.3V 2mm -40C~85C 300muA
I2C/SMBUS ACCELERATOR, -40 TO 85DEG C;
IC ACCELERATOR SMBUS DL SC70-6
专用接口, I2C/SMBUS加速器, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4311ISC6-TRPBF
  • LTC4311ISC6TRPBF