Analog Devices LTC4311CSC6#TRMPBF

I2C Logic Buffer 1.8V/2.5V/3.3V/5V Automotive 6-Pin SC-70 T/R
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4311CSC6#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+26.78%

CAD Models

Download Analog Devices LTC4311CSC6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 3.14
$ 3.14
Stock
196,410
332,645
332,645
Authorized Distributors
6
6
6
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SC
SC
SC
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Descriptions

Descriptions of Analog Devices LTC4311CSC6#TRMPBF provided by its distributors.

I2C Logic Buffer 1.8V/2.5V/3.3V/5V Automotive 6-Pin SC-70 T/R
1 I2C SC-70-6 Signal Buffers, Repeaters, Splitters ROHS
Low Voltage I2C/SMBus Accelerator
I2C/SMBUS ACCELERATOR, 0 TO 70DEG C;
IC ACCELERATOR SMBUS DL SC70-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4311CSC6-TRMPBF
  • LTC4311CSC6TRMPBF