Analog Devices LTC4310IMS-1#PBF

Hot-Swappable I2C Isolator Automotive 10-Pin MSOP Tube
$ 3.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4310IMS-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-0.39%

CAD Models

Download Analog Devices LTC4310IMS-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.524
$ 2.86
$ 2.86
Stock
122,267
110,860
110,860
Authorized Distributors
6
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
170 ns
170 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4310IMS-1#PBF.

Descriptions

Descriptions of Analog Devices LTC4310IMS-1#PBF provided by its distributors.

Hot-Swappable I2C Isolator Automotive 10-Pin MSOP Tube
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
MS-Bus Buffers I2C Isolater, 100kHz Max Bus Frequency
DIGITAL ISOLATOR 2CH I2C 10MSOP / I²C Digital Isolator 2 Channel 100kHz 20kV/µs CMTI 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
DIGITAL ISOLATOR 2CH I2C 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4310IMS-1-PBF
  • LTC4310IMS1PBF