Analog Devices LTC4310CMS-2#TRPBF

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4310CMS-2#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

CAD Models

Download Analog Devices LTC4310CMS-2#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.375
$ 3.375
Stock
123,296
172,003
172,003
Authorized Distributors
3
6
6
Number of Channels
-
2
2
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4310CMS-2#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4310CMS-2#TRPBF provided by its distributors.

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
Hot-Swappable I2C Isolator 10-Pin MSOP T/R
DIGITAL ISOLATOR 2CH I2C 10MSOP
I2C Isolator, 400kHz Max Bus Frequecy

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4310CMS-2-TRPBF
  • LTC4310CMS2TRPBF