Analog Devices LTC4310CDD-1#TRPBF

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4310CDD-1#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

CAD Models

Download Analog Devices LTC4310CDD-1#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.76
$ 2.76
Stock
143,595
133,838
133,838
Authorized Distributors
3
6
6
Number of Channels
-
-
-
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
-
-
-
Propagation Delay
-
170 ns
170 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4310CDD-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4310CDD-1#TRPBF provided by its distributors.

Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
Magnetic isolation 2 I2C DFN-10(3x3) Digital Isolators ROHS
Ms-Bus Buffers I2c Isolater, 100Khz Max Bus Frequency
Hot-Swappable I2C Isolator 10-Pin DFN EP T/R
DIGITAL ISOLATOR 2CH I2C 10DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4310CDD-1#TRPBF.
  • LTC4310CDD-1-TRPBF
  • LTC4310CDD-1TRPBF.
  • LTC4310CDD1TRPBF
  • LTC4310CDD1TRPBF.