Analog Devices LTC4307IMS8-1#TRPBF

IC ACCELERATOR I2C HOTSWAP 8MSOP / Buffer, Accelerator 2 Channel 400kHz 8-MSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4307IMS8-1#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 3.712
$ 3.712
Stock
212,655
259,379
259,379
Authorized Distributors
3
6
6
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Descriptions

Descriptions of Analog Devices LTC4307IMS8-1#TRPBF provided by its distributors.

IC ACCELERATOR I2C HOTSWAP 8MSOP / Buffer, Accelerator 2 Channel 400kHz 8-MSOP
High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer
2 I2C-Hotswap MSOP-8 Signal Buffers, Repeaters, Splitters ROHS
I2C Buffer 2.5V/3.3V Automotive 8-Pin MSOP T/R
Hi Definition Multimedia Int (
0.05 A BUF OR INV BASED PRPHL DRVR PDSO8
Interface Circuit, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4307IMS8-1-TRPBF
  • LTC4307IMS81TRPBF