Analog Devices LTC4304CMS#PBF

I2C Buffer 3.3V/5V Automotive 10-Pin MSOP Tube / IC ACCELERATR I2C HOTSWAP 10MSOP
$ 4.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4304CMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC4304CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADG621BRMZ
Analog Switch Dual Single Pole Single Throw ±5.5 Volt 5.5 Volt 10-Pin MSOP
Analog DevicesADG621BRMZ-REEL
5.5Ω 2 SPST(SPST)-Normal Open MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesLTC4304IMS#PBF
I2C Buffer 3.3V/5V Automotive 10-Pin MSOP Tube / IC ACCELERATR I2C HOTSWAP 10MSOP
MicrochipTC654EUN
Tube TC654 Fan Controller Matte Tin (Sn) motor driver 4.4V 150muA 3.1mm -40C~85C TA
Texas InstrumentsLMH1980MM/NOPB
Auto-detecting SD/HD/PC video sync separator 10-VSSOP -40 to 85
MicrochipTC664EUN
Tube TC664 Fan Controller Matte Tin (Sn) motor controller 4.4V 150muA 3.1mm -40C~85C TA

Descriptions

Descriptions of Analog Devices LTC4304CMS#PBF provided by its distributors.

I2C Buffer 3.3V/5V Automotive 10-Pin MSOP Tube / IC ACCELERATR I2C HOTSWAP 10MSOP
2 I2C-Hotswap MSOP-10 Signal Buffers, Repeaters, Splitters ROHS
Hot Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
Hot Swappable Bus Buffer 10-Pin MSOP
Ic,Address/Data Buffer,Cmos,Tssop,10Pin,Plastic
IC, HOTSWAP 2WIRE BUS BUFFR, 10MSOP
IC ACCELERATR I2C HOTSWAP 10MSOP
IC, HOTSWAP 2WIRE BUS BUFFR, 10MSOP; Controller Applications:ATCA, Capacitance Buffer / Bus Extender, Live Board Insertion, Servers, RAID Systems; Internal Switch:Yes; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:MSOP; No. of Pins:10; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4304CMSPBF