Analog Devices LTC4271IUF#PBF

LTC4271 Active Tube CMOS power over ethernet controller 10mA 4mm 3V~3.6V -40C~85C
$ 5.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4271IUF#PBF.

Linear Technology

Datasheet32 pages10 years ago
Technical Drawing1 page14 years ago

element14 APAC

TME

Component Distributors Inc.

Arrow Electronics

Inventory History

3 month trend:
+6.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

STMicroelectronicsLED7707TR
LED7707 Series 85 mA 36 V 1 MHz Boost Regulator LED Driver - VFQFPN-24
STMicroelectronicsLED7706TR
LED7706 Series 30 mA 36 V 1 MHz Boost Regulator LED Driver - VFQFPN-24
STMicroelectronicsPM6600TR
6-rows 30 mA LEDs driver with boost regulator for mobile pc LCD panels backlight
Texas InstrumentsLP5521YQX/NOPB
3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85
Analog DevicesLT1942EUF#PBF
Switching Regulator, Current-mode, 4A, 1200kHz Switching Freq-Max, PQCC24
Texas InstrumentsTPS60251RTWT
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC4271IUF#PBF provided by its distributors.

LTC4271 Active Tube CMOS power over ethernet controller 10mA 4mm 3V~3.6V -40C~85C
Power Over Ethernet PSE Controller 3V 3.6V 90W 24-Pin QFN EP
12-Port PoE/PoE+/LTPoE++ PSE C
POE Controller 25.5W 24-Pin QFN EP
PSE CNTRL, 12 PORT, 45-57V, I2C, 24QFN
12-/8-Port PSE Controller (Host interface)
QFN24 12-/8-PORT PSE CONTR HOS
Analog Circuit, 1 Func, CMOS, PQCC24
IC, PSE CONTROLLER, 3.3V, QFN-24; Input Voltage:3.3V; Supply Current:10mA; UVLO:25V; Digital IC Case Style:QFN; No. of Pins:24; Frequency:1MHz; Operating Temperature Range:-40°C to +85°C; Package / Case:24-QFN ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated