STMicroelectronics LED7706TR

LED7706 Series 30 mA 36 V 1 MHz Boost Regulator LED Driver - VFQFPN-24
$ 1.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LED7706TR.

Upverter

Datasheet46 pages21 years ago

IHS

Inventory History

3 month trend:
-0.14%

CAD Models

Download STMicroelectronics LED7706TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Texas InstrumentsTPS61183RTJT
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Texas InstrumentsTPS61187RTJR
WLED driver for notebooks with PWM interface and Auto Phase Shift function 20-QFN -40 to 85
Texas InstrumentsTPS61183RTJR
WLED driver for notebooks with PWM interface and programmable PWM dimming 20-QFN -40 to 85
Analog DevicesMAX16813ATP/V+
Tray MAX16813 SEPIC Step-Up (Boost) PWM led driver 150mA 4.75V 200kHz~2MHz -40C~125C TA

Descriptions

Descriptions of STMicroelectronics LED7706TR provided by its distributors.

LED7706 Series 30 mA 36 V 1 MHz Boost Regulator LED Driver - VFQFPN-24
LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight
LED Driver DC/DC, Boost (Step Up), Non Isolated, 4.5 V to 36 V, 180 mA, 36 V, 1 MHz,24 Pins
Tape & Reel (TR) LED7706 Step-Up (Boost) PWM led driver 4mm 30mA 36V 2.3W
LED DRIVER, BOOST, 660KHZ, VFQFPN-24; Device Topology: Boost (Step Up); No. of Outputs: 6Outputs; Output Current: 180mA; Output Voltage: 36V; Driver Case Style: VFQFPN; No. of Pins: 24Pins; Input Voltage Min: 4.5V; Input Voltage Max: 36V; Switching Frequency: 660kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics