Analog Devices LTC4210-2CS6#PBF

LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4210-2CS6#PBF.

Upverter

Datasheet20 pages22 years ago

Newark

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC4210-2CS6#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.015
$ 4.015
Stock
88,194
148,896
148,896
Authorized Distributors
0
6
6
Case/Package
-
TSOT
TSOT
Number of Pins
6
6
6
Number of Outputs
-
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
16.5 V
16.5 V

Descriptions

Descriptions of Analog Devices LTC4210-2CS6#PBF provided by its distributors.

LTC4210-1 and -2 - Hot Swap Controller in 6-Lead SOT-23 Package
Cut Tape Low Voltage Hot Swap Controller in SOT-23
Hot Swap Controller, 2.7V To 16.5V, Tsot-23-6
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4210-2CS6-PBF
  • LTC4210-2CS6PBF
  • LTC42102CS6PBF