Analog Devices LTC4151CMS-1#TRPBF

SP Amp Current Sense Amp Single 80V Automotive 10-Pin MSOP T/R / IC CURRENT MONITOR(12BIT) 10MSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4151CMS-1#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LTC4151CMS-1#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.457
$ 6.457
Stock
158,364
318,451
318,451
Authorized Distributors
3
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
80 V
80 V
80 V
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4151CMS-1#TRPBF.

Descriptions

Descriptions of Analog Devices LTC4151CMS-1#TRPBF provided by its distributors.

SP Amp Current Sense Amp Single 80V Automotive 10-Pin MSOP T/R / IC CURRENT MONITOR(12BIT) 10MSOP
IC,Power Control/Management,TSSOP,10PIN,PLASTIC
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO10
High Voltage I2C Current and Voltage Monitor
80V HIgh-Side Power Monitor with Split SDA I/O
IC CURRENT MONITOR(12BIT) 10MSOP
MSOP10 80V HIGH-SIDE POWER MON

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4151CMS-1#TRPBF.
  • LTC4151CMS-1-TRPBF
  • LTC4151CMS-1TRPBF
  • LTC4151CMS-1TRPBF.
  • LTC4151CMS1TRPBF