Analog Devices LTC3803IS6#TRPBF

DC DC Cntrlr Single-OUT Flyback Controller 9.2V to 75V Input 6-Pin TSOT-23 T/R
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3803IS6#TRPBF.

Upverter

Datasheet16 pages15 years ago

Analog Devices

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-0.25%

CAD Models

Download Analog Devices LTC3803IS6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
$ 3.15
$ 3.15
Stock
241,950
250,817
250,817
Authorized Distributors
6
6
6
Case/Package
SOT-23-6
TSOT
TSOT
Number of Pins
6
6
6
Max Output Current
-
2 A
2 A
Min Input Voltage
-
36 V
36 V
Max Input Voltage
-
72 V
72 V
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Number of Outputs
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3803IS6#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3803IS6#TRPBF provided by its distributors.

DC DC Cntrlr Single-OUT Flyback Controller 9.2V to 75V Input 6-Pin TSOT-23 T/R
LTC3803 Flyback Tape & Reel (TR) e3 DC to DC switching controller 1A 2.9mm 9.25V 200kHz
Constant Frequency Current Mode Flyback DC/DC Controller in ThinSOT
Switching Controller, Current-mode, 1A, 230kHz Switching Freq-Max, CMOS, PDSO6
Const Freq C Mode Fly DC/DC Cn
IC REG CTRLR FLYBK PWM TSOT23-6
SOT-236 FLYBACK CONTR IN THINS
DC / DC CTRL, FLYBACK, 200KHZ, 125DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3803IS6-TRPBF
  • LTC3803IS6TRPBF