Analog Devices LTC3713EG#TRPBF

Low Input Voltage, High Power, No RSENSE™ Synchronous Buck DC/DC Controller
$ 6.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3713EG#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC3713EG#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.36
$ 7.056
Stock
239,470
167,538
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
-
2 A
Switching Frequency
-
1.9 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3713EG#TRPBF.

Descriptions

Descriptions of Analog Devices LTC3713EG#TRPBF provided by its distributors.

Low Input Voltage, High Power, No RSENSE™ Synchronous Buck DC/DC Controller
Switching Controller, Current-mode, 2A, 1900kHz Switching Freq-Max, PDSO24
IC REG CTRLR BUCK PWM CM 24-SSOP
IC REG CTRLR BUCK/BOOST 24SSOP
DC/DC Cntrlr Single-OUT Step Down 1500kHz 24-Pin SSOP T/R
1.4MHz 1.5V~36V 2 SSOP-24-208mil DC-DC Controllers ROHS
L In V, Hi Pwr, No Rs Sync Buc
Low Input voltage Synch Stdpdn Controller
SSOP24 LOW INPUT VOLT SYNCH ST

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3713EGTRPBF