Analog Devices LTC3608IWKG#PBF

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.6V 8A Automotive 52-Pin QFN EP Tube
$ 15.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3608IWKG#PBF.

Upverter

Datasheet26 pages16 years ago

Analog Devices

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+16.54%

CAD Models

Download Analog Devices LTC3608IWKG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.65
$ 15.09
$ 15.09
Stock
131,597
174,828
174,828
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
52
52
52
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
-
-
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
18 V
-
-
Min Output Voltage
600 mV
-
-
Max Output Voltage
18 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3608IWKG#PBF.

Related Parts

Conv DC-DC 4.5V to 13.2V Synchronous Step Down Single-Out 6A 40-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices LTC3608IWKG#PBF provided by its distributors.

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.6V 8A Automotive 52-Pin QFN EP Tube
18V, 8A Monolithic Synchronous Step-Down DC/DC Converter
Switching Regulator, Current-mode, 8A, CMOS, PQCC52

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3608IWKGPBF