Analog Devices LTC3603IMSE#PBF

Switching Regulator, Current-mode, 5.2A, 1150kHz Switching Freq-Max, CMOS, PDSO16
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3603IMSE#PBF.

Upverter

Datasheet22 pages13 years ago

Analog Devices

Linear Technology

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-9.80%

CAD Models

Download Analog Devices LTC3603IMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.04
$ 5.569
Stock
157,915
248,814
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
15 V
15 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
14.5 V
14.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3603IMSE#PBF.

Descriptions

Descriptions of Analog Devices LTC3603IMSE#PBF provided by its distributors.

Switching Regulator, Current-mode, 5.2A, 1150kHz Switching Freq-Max, CMOS, PDSO16
Conv DC-DC 4.5V to 15V Synchronous Step Down Single-Out 0.6V to 14.5V 2.5A 16-Pin MSOP EP Tube
2.5A, 15V Monolithic Synchronous Step-Down Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3603IMSEPBF