Analog Devices LTC3569EUD#PBF

Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
$ 5.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3569EUD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

iiiC

element14

Inventory History

3 month trend:
-14.01%

CAD Models

Download Analog Devices LTC3569EUD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.521
$ 6.285
$ 6.285
Stock
122,224
165,202
165,202
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
3
3
3
Max Output Current
-
-
-
Switching Frequency
-
3 MHz
3 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3569EUD#PBF.

Related Parts

Texas InstrumentsTPS56221DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 25A, 1MHZ, PQFN-22, FULL REEL
DC DC Cntrlr Single-OUT Sync Buck 1.5V to 19V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices LTC3569EUD#PBF provided by its distributors.

Triple Buck Regulator with 1.2A and Two 600mA Outputs and Individual Programmable References
Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, CMOS, PQCC20
Switch Regulator IC; No. of Outputs:3; Output Voltage:0.425V; Output Current:1.2A; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:1.2A ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3569EUDPBF