Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC3526LEDC#TRMPBF

Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, CMOS, PDSO6
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3526LEDC#TRMPBF.

Upverter

Datasheet16 pages16 years ago

TME

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
-33.43%

CAD Models

Download Analog Devices LTC3526LEDC#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 3.743
Stock
213,625
241,042
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
500 mV
500 mV
Max Input Voltage
5 V
5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
94 %
94 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
NCP1597A Series 5.5 V 1 MHz 2 A Adj. Synchronous Buck Regulator - DFN-6
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
Analog DevicesMAX8640ZELT12+
IC REG BUCK SYNC 1.2V 0.5A 6UDFN

Descriptions

Descriptions of Analog Devices LTC3526LEDC#TRMPBF provided by its distributors.

Switching Regulator, Current-mode, 2400kHz Switching Freq-Max, CMOS, PDSO6
LTC3526L/LTC3526LB - 550mA 1MHz Synchronous Step-Up DC/DC Converters in 2mm × 2mm DFN
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 1.5V to 5.25V 6-Pin DFN EP T/R
Dp-Swreg/Monolithic 500Ma, 1Mhz Synch Step -Up In Dfn
DC-DC Boost Converter Adjustable 1A, 1MHz, 1.5V-5.25V In, 5V Out, 500mV, DFN, SMD, Adhesive Mount, 2mm × 2mm × 750μm
IC REG BOOST ADJ 0.55A SYNC 6DFN
550mA 1MHz Sync Boost DC/DC Co
DC/DC CONV, SYNC BOOST, 1MHZ, 85DEG C;
直流/直流转换器, 同步 升压稳压器, 1MHZ, 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3526LEDCTRMPBF