Analog Devices LTC3417AEDHC-2#TRPBF

Switching Voltage Regulators Dual, Sync. 1.5A/1A, 4MHz Step-Down DC/DC in DFN
$ 6.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3417AEDHC-2#TRPBF.

Upverter

Datasheet20 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-2.41%

CAD Models

Download Analog Devices LTC3417AEDHC-2#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.068
$ 4.677
$ 4.677
Stock
249,500
185,497
185,497
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
-
1.5 A
1.5 A
Switching Frequency
4 MHz
-
-
Min Input Voltage
2.5 V
2.25 V
2.25 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5 V
5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3417AEDHC-2#TRPBF.

Related Parts

Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz
Buck / Boost / Inverting Regulator, Switching, 3.4 A, 300 kHz

Descriptions

Descriptions of Analog Devices LTC3417AEDHC-2#TRPBF provided by its distributors.

Switching Voltage Regulators Dual, Sync. 1.5A/1A, 4MHz Step-Down DC/DC in DFN
Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, CMOS, PDSO16
IC REG BUCK ADJ 1A/1.5A DL 16DFN / Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A Automotive 16-Pin DFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3417AEDHC-2#TRPBF.
  • LTC3417AEDHC-2-TRPBF
  • LTC3417AEDHC-2TRPBF
  • LTC3417AEDHC2#TRPBF
  • LTC3417AEDHC2TRPBF