Analog Devices LTC3417AEDHC-1#PBF

Dual 1.5A & 1A, 4MHz Synchronous Step-Down DC/DC Converter in 3x5 DFN-16 or TSSOP-20E
$ 5.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3417AEDHC-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC3417AEDHC-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.023
$ 5.346
Stock
151,014
213,969
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
16
16
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
4 MHz
4 MHz
Min Input Voltage
2.25 V
2.25 V
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Dual Switching Controller, Voltage-mode, 0.65A, 275kHz Switching Freq-Max, DSO18
Dual Switching Controller, Voltage-mode, 0.65A, 275kHz Switching Freq-Max, DSO18
Switching Controller, Voltage-mode, 0.4A, 700kHz Switching Freq-Max, PDSO18

Descriptions

Descriptions of Analog Devices LTC3417AEDHC-1#PBF provided by its distributors.

Dual 1.5A & 1A, 4MHz Synchronous Step-Down DC/DC Converter in 3x5 DFN-16 or TSSOP-20E
Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator with POR
IC REG BUCK ADJ 1A/1.5A DL 16DFN
2x Sync 1.5A/1A 4MHz Buck DC/D
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5.5V 1.5A/1A Automotive 16-Pin DFN EP Tube
DFN16 DUAL 1.5A & 1A 4MHZ SYNC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3417AEDHC-1-PBF
  • LTC3417AEDHC1#PBF
  • LTC3417AEDHC1PBF