Analog Devices LTC3310JV-1#TRMPBF

Switching Regulator, Current-mode, 10A, 5000kHz Switching Freq-Max, CMOS
$ 6.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3310JV-1#TRMPBF.

element14 APAC

Datasheet32 pages5 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 6.253
$ 5.94
$ 5.94
Stock
141,615
199,253
199,253
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
18
18
18
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Analog Devices LTC3310JV-1#TRMPBF provided by its distributors.

Switching Regulator, Current-mode, 10A, 5000kHz Switching Freq-Max, CMOS
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LQFN EP T/R
Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.25V; Input Voltage Max:5.5V; Max Output Current:10A; Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices, Inc. LTC3310JV-1#TRMPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3310JV-1-TRMPBF
  • LTC3310JV-1TRMPBF
  • LTC3310JV1TRMPBF