Analog Devices LTC3309AEV#TRMPBF

IC REG BUCK 6A STEP-DOWN / Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3309AEV#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-6.24%

CAD Models

Download Analog Devices LTC3309AEV#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.42
$ 3.679
$ 3.679
Stock
246,155
124,187
124,187
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
12
12
12
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3309AEV#TRMPBF.

Descriptions

Descriptions of Analog Devices LTC3309AEV#TRMPBF provided by its distributors.

IC REG BUCK 6A STEP-DOWN / Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 6A 12-VFQFN Exposed Pad
Switching Regulator, Current-mode, 10.1A, 3000kHz Switching Freq-Max, CMOS
Buck Yes Up~3MHz Programmable 1 2.25V 500mV 5.5V 2.25V QFN , 2mm*2mm*830¦Ìm
5V, 6A Synchronous Step-Down Silent Switcher in 2mm × 2mm LQFN
Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.25V; Input Voltage Max:5.5V; Max Output Current:6A; Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices, Inc. LTC3309AEV#TRMPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3309AEV#TRMPBF.
  • LTC3309AEVTRMPBF