Analog Devices LTC3113EDHD#TRPBF

Switching Regulator, Voltage-mode, 16A, 2000kHz Switching Freq-Max, CMOS, PDSO16
$ 7.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3113EDHD#TRPBF.

Upverter

Datasheet24 pages15 years ago

Analog Devices

Augswan

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+14.66%

CAD Models

Download Analog Devices LTC3113EDHD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.67
$ 8.45
$ 8.45
Stock
370,688
279,054
279,054
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3113EDHD#TRPBF.

Related Parts

Automotive Switching Regulator, Buck, 2.0 A, 2 MHz, Spread Spectrum T/R
Automotive Switching Regulator, Buck, 1.2 A, 2 MHz, Spread Spectrum
Buck / Boost / Inverting Converter, Switching Regulator, 3.4 A, 50-300 kHz

Descriptions

Descriptions of Analog Devices LTC3113EDHD#TRPBF provided by its distributors.

Switching Regulator, Voltage-mode, 16A, 2000kHz Switching Freq-Max, CMOS, PDSO16
3A Low Noise Buck-Boost DC/DC Converter
Buck-Boost Yes 300KHz~2MHz Adjustable 1 5.5V 1.8V 5.5V 1.8V DFN , 5mm*4mm*750¦Ìm
LTC3113 Tape & Reel (TR) Matte Tin (Sn) PRODUCTION (Last Updated: 2weeks ago) DC to DC switching regulator 3.3V 4mm 3A 300kHz~2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3113EDHDTRPBF