What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3026IDD-1#PBF

Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3026IDD-1#PBF.

Upverter

Datasheet16 pages13 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-33.90%

CAD Models

Download Analog Devices LTC3026IDD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 4.215
Stock
118,488
135,469
Authorized Distributors
6
6
Min Input Voltage
1.14 V
1.14 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
-
-
Number of Regulators
1
1
Output Voltage
2.6 V
2.6 V
Output Current
1.5 A
1.5 A
Dropout Voltage
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
Case/Package
DFN
DFN
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC3026EDD-1#PBF
IC REG LDO ADJ 1.5A 10DFN / LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
500mA Adjustable Micropower ULDO, Linear Regulator with Power Good
1.8A Source / Sink VTT DDR Termination Regulator
STMicroelectronicsLD39200DPUR
2 A high PSRR utra low drop linear regulator with reverse current protection
STMicroelectronicsST1L08SPUR
LDO Voltage Regulator, Adjustable, 1V to 5.5V in, 70mV Drop, 0.5V to 4V Out, 800mA, DFN-8
Vdfn 2A Peak Fpga/cpld Ldo With Por, Ramp Control, And Sequencing Rohs Compliant: Yes
MIC61300 Series 3.6 V 3 A SMT Low Vin Single Supply High Current LDO - MLF-10L
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
NCP3335 Series 500 mA 1.25 to 10 V ADJ Output LDO Voltage Regulator - DFN-10
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 5.0 V
Low Iq, High Vin Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1703T-3302E/MC

Descriptions

Descriptions of Analog Devices LTC3026IDD-1#PBF provided by its distributors.

Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
42dB Adjustable 1.5A 1 400mV 1.14V 2.6V 5.5V 250mV@ 1.5A DFN 3mm*3mm*750¦Ìm
1.5A Low Input Voltage VLDO Linear Regulator
LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP Tube
IC REG LINEAR POS ADJ 1.5A 10DFN / Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3)
IC REG LINEAR POS ADJ 1.5A 10DFN
LDO, ADJ, 1.5A, DFN-EP, -40 TO 125DEG C;
ADJUSTABLE POSITIVE LDO REGULATOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3026IDD-1-PBF
  • LTC3026IDD1#PBF
  • LTC3026IDD1PBF