Analog Devices LTC3025EDC-1#TRMPBF

LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators
$ 2.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3025EDC-1#TRMPBF.

Upverter

Datasheet14 pages15 years ago

Linear Technology

Arrow Electronics

iiiC

Nu Horizons

Inventory History

3 month trend:
-44.93%

CAD Models

Download Analog Devices LTC3025EDC-1#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.589
$ 3.283
$ 3.283
Stock
1,397,930
248,715
248,715
Authorized Distributors
6
6
6
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
85 mV
85 mV
85 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC3025IDC-1#TRMPBF
LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R RoHS: Compliant
Analog DevicesLTC3025IDC-2#TRMPBF
LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators
Analog DevicesLTC3025IDC-3#TRMPBF
Fixed Positive LDO Regulator, 1.2V, 0.17V Dropout, CMOS, PDSO6
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU29R
LDK130 Series 300 mA 2.9 V Fixed Low Noise LDO Voltage Regulator - DFN-6L

Descriptions

Descriptions of Analog Devices LTC3025EDC-1#TRMPBF provided by its distributors.

LTC3025-1/LTC3025-2/LTC3025-3/LTC3025-4 - 500mA Micropower VLDO Linear Regulators
Ic,Volt Regulator,Adjustable,+0.4V To +3.6V,Cmos,Llcc,6Pin,Plastic
Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6
LDO Regulator Pos 0.4V to 3.6V 0.5A 6-Pin DFN EP T/R
LDO Voltage Regulators 500mA VLDO in 2x2 DFN
IC REG LINEAR POS ADJ 500MA 6DFN
LTC3025 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 85mV 500mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3025EDC-1-TRMPBF
  • LTC3025EDC1#TRMPBF
  • LTC3025EDC1TRMPBF