Analog Devices LTC2991IMS#PBF

Octal I2C Voltage, Current, and Temperature Monitor
$ 10.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2991IMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Farnell

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-12.60%

CAD Models

Download Analog Devices LTC2991IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.09
$ 10.08
$ 10.08
Stock
296,953
274,799
274,799
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.9 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2991IMS#PBF.

Related Parts

Analog DevicesLT3761AEMSE#PBF
IC LED DRIVER CTRLR DIM 16MSOP / LED Driver 2200uA Supply Current Automotive 16-Pin MSOP EP Tube
Analog DevicesLTC2946IMS#PBF
LTC2946 Tube R-PDSO-G16 Matte Tin (Sn) energy meter 4.039mm 4V 900muA -40C~85C
Analog DevicesLT3761EMSE-1#PBF
RoHS Compliant PRODUCTION (Last Updated: 3months ago) MSOP IC LED Driver 125C 1MHz 60V 10A

Descriptions

Descriptions of Analog Devices LTC2991IMS#PBF provided by its distributors.

Octal I2C Voltage, Current, and Temperature Monitor
e3 PRODUCTION (Last Updated: 3months ago) ADC Multiplexer Register Bank Tube thermal monitor ±3.5C Local(Max) ±1.5C Remote(Max) 4.039mm 1.1mA 3.3V
1.1mA 2.9V 5.5V 5.5V Temperature Measurement,Supply Voltage Monitoring,Current Measurement,Remote Data Acquisition,Environmental Monitoring MSOP-16 4.04mm*3mm*860¦Ìm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2991IMSPBF