Analog Devices LTC2945IUD#TRPBF

DC to DC Converter 10-Pin DFN EP Tube / IC POWER MONITOR I2C 12-QFN
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2945IUD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

ODG (Origin Data Global)

Component Distributors Inc.

Inventory History

3 month trend:
+114%

CAD Models

Download Analog Devices LTC2945IUD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.3
$ 7.49
$ 7.49
Stock
267,212
382,959
382,959
Authorized Distributors
5
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Case/Package
QFN
QFN
QFN
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2945IUD#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2945IUD#TRPBF provided by its distributors.

DC to DC Converter 10-Pin DFN EP Tube / IC POWER MONITOR I2C 12-QFN
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC12
800¦ÌA 2.7V 5.9V QFN-12 , 3mm*3mm*750¦Ìm
Monitor 4V to 80V 12-Pin QFN EP T/R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2945IUDTRPBF