Analog Devices LTC2945CUD#PBF

IC POWER MONITOR I2C 12-QFN / Monitor 4V to 80V Automotive 12-Pin QFN EP Tube
$ 6.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2945CUD#PBF.

Linear Technology

Datasheet34 pages10 years ago
Technical Drawing1 page16 years ago

Analog Devices

Upverter

Component Distributors Inc.

Inventory History

3 month trend:
-2.08%

CAD Models

Download Analog Devices LTC2945CUD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.765
$ 7.49
$ 7.49
Stock
219,130
363,637
363,637
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
-
-
-
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
80 V
-
-
Case/Package
QFN
QFN
QFN
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2945CUD#PBF.

Related Parts

Analog DevicesLTC2945IUD-1#PBF
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC12

Descriptions

Descriptions of Analog Devices LTC2945CUD#PBF provided by its distributors.

IC POWER MONITOR I2C 12-QFN / Monitor 4V to 80V Automotive 12-Pin QFN EP Tube
Lead Free PRODUCTION (Last Updated: 3weeks ago) QFN RoHS Compliant (Amplifier Type) Amplifier 70C 800muA
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC12
POWER MONITOR, QFN-EP-12, 0 TO 70DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2945CUDPBF