Analog Devices LTC2914IGN-2#PBF

IC VOLT MONITOR QUAD 16SSOP / Processor Supervisor 4 Open Drain Automotive 16-Pin SSOP N Tube
$ 8.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2914IGN-2#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+1453%

CAD Models

Download Analog Devices LTC2914IGN-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.425
$ 6.995
Stock
242,063
134,116
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Voltages Monitored
4
4
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
6.9 V
6.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2914CGN-1#PBF
Voltage Supervisor Monitor 1.8 Volt/2.5 Volt/3.3 Volt/5 Volt Automotive 16-Pin SSOP N
Analog DevicesLTC2914CGN-2#PBF
Processor Supervisor 4 Open Drain Automotive 16-Pin SSOP N Tube
Analog DevicesLTC2914HGN-1#PBF
Volt Supervisor Monitor 1.8V/2.5V/3.3V/5V 16-Pin SSOP N
Analog DevicesAD5100YRQZ-0
IC SUPERVISOR 4 CHANNEL 16QSOP / Supervisor Push-Pull, Totem Pole 4 Channel 16-QSOP

Descriptions

Descriptions of Analog Devices LTC2914IGN-2#PBF provided by its distributors.

IC VOLT MONITOR QUAD 16SSOP / Processor Supervisor 4 Open Drain Automotive 16-Pin SSOP N Tube
Quad UV/OV Positive/Negative Voltage Monitor
VOLTAGE MONITOR, UV/OV, NSSOP-16, 85DEGC;
Ic,Power Supply Supervisor,Cmos,Ssop,16Pin,Plastic
IC SUPERVISOR 4 CHANNEL 16SSOP
Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16
电池监视器, 欠压/过压, NSSOP-16, 85DEGC;
CBL 1COND STRND 22AWG 600V WHITE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2914IGN-2-PBF
  • LTC2914IGN-2PBF
  • LTC2914IGN2#PBF
  • LTC2914IGN2PBF