Analog Devices LTC2900-2CMS#PBF

Volt Supervisor Monitor 1.5V/1.8V/2.5V/3V/3.3V/5V Automotive 10-Pin MSOP
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2900-2CMS#PBF.

Upverter

Datasheet16 pages23 years ago

Analog Devices

Linear Technology

Jameco

Nu Horizons

Inventory History

3 month trend:
+6.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLTC2900-1CMS
Contains Lead Active Low Multi-Voltage Supervisor MSOP supervisor 70C 5ms 1V
Analog DevicesLTC2900-1CMS#TRPBF
Volt Supervisor Monitor 1.5V/1.8V/2.5V/3V/3.3V/5V Automotive 10-Pin MSOP T/R
Analog DevicesLTC2900-1IMS
Volt Supervisor Monitor 1.5V/1.8V/2.5V/3V/3.3V/5V Automotive 10-Pin MSOP
CAT885ZI-SA-GT3, VOLTAGE SUPERVISOR, 1.8 - 5 V, RESET INPUT, 8-PIN MSOP

Descriptions

Descriptions of Analog Devices LTC2900-2CMS#PBF provided by its distributors.

Volt Supervisor Monitor 1.5V/1.8V/2.5V/3V/3.3V/5V Automotive 10-Pin MSOP
Processor Supervisor 4 Active Low/Push-Pull 10-Pin MSOP Tube
Lead Free Active Low PRODUCTION (Last Updated: 3weeks ago) Multi-Voltage Supervisor Multi-Voltage Supervisor Supervisor 70C 75muA 5ms 3mm
SUPPLY MONITOR, QUAD, ADJ, 10MSOP; Threshold Voltage:4.75V; No. of Supervisors / Monitors:4; Supply Voltage Min:3.3V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Push-Pull; Digital IC Case Style:MSOP; No. of Pins:10; Supply Current:43µA; Delay Time:7ms; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3.3V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2900-2CMS#PBF.
  • LTC2900-2CMSPBF
  • LTC29002CMSPBF