Analog Devices LTC2900-1IMS#PBF

ROHS3Compliant Tube LTC2900 Multi-Voltage Supervisor supervisor 5V 3mm 5ms Minimum -40C~85C TA
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2900-1IMS#PBF.

Upverter

Datasheet16 pages23 years ago

Analog Devices

Farnell

Linear Technology

Jameco

Inventory History

3 month trend:
-9.36%

CAD Models

Download Analog Devices LTC2900-1IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.36
$ 4.66
$ 4.66
Stock
235,825
308,813
308,813
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Voltages Monitored
4
4
4
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 ms
5 ms
5 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2900-2IMS#PBF
ROHS3Compliant Tube LTC2900 Multi-Voltage Supervisor supervisor 5V 3mm 5ms Minimum 43muA
Analog DevicesLTC1727EMS8-5#PBF
Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain Automotive 8-Pin MSOP Tube
Analog DevicesLTC1727EMS8-2.5#PBF
Processor Supervisor 3.086V/2.338V/Adj 3 Active Low/Open Drain Automotive 8-Pin MSOP Tube
CAT885ZI-SA-GT3, VOLTAGE SUPERVISOR, 1.8 - 5 V, RESET INPUT, 8-PIN MSOP

Descriptions

Descriptions of Analog Devices LTC2900-1IMS#PBF provided by its distributors.

ROHS3Compliant Tube LTC2900 Multi-Voltage Supervisor supervisor 5V 3mm 5ms Minimum -40C~85C TA
Volt Supervisor Monitor 1.5V/1.8V/2.5V/3V/3.3V/5V Automotive 10-Pin MSOP
Processor Supervisor 4 Active Low/Open Drain Automotive 10-Pin MSOP Tube
IC, PROG QUAD SUPPLY MONITOR, MSOP-10; I; IC, PROG QUAD SUPPLY MONITOR, MSOP-10; Input Voltage:7V; No. of Outputs:3; Supply Voltage Range:3.3V to 5.5V; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount
Power Supply Monitor IC; Power Supply Type:Power Monitor; Input Voltage Primary Max:7V; Output Current Max:2.5mA; Output Voltage Max:0.4V; No. of Outputs:3; Supply Voltage Min:3.3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2900-1IMS PBF
  • LTC2900-1IMSPBF
  • LTC29001IMSPBF