Analog Devices LTC2863IDD-1#PBF

IC TRANSCEIVER RS485 8-DFN / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP Tube
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2863IDD-1#PBF.

Upverter

Datasheet26 pages12 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Arrow Electronics

Inventory History

3 month trend:
-51.65%

CAD Models

Download Analog Devices LTC2863IDD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 3.447
$ 3.447
Stock
272,808
174,722
174,722
Authorized Distributors
5
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
RS-422
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2863IDD-1#PBF.

Related Parts

Analog DevicesLTC2862HDD-1#PBF
IC TRANSCEIVER HALF 1/1 8DFN / 1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Analog DevicesLTC2863HDD-1#PBF
IC TRANSCEIVER FULL 1/1 8DFN / 1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Analog DevicesLTC2863CDD-2#PBF
LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
CAN 8Mbps Normal/Standby 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN EP Tube
MicrochipMCP2562-E/MF
CAN Interface Integrated Circuits; MICROCHIP; MCP2562-E/MF; 1.8 V - 5.5 V; CAN; 1 mm; DFN

Descriptions

Descriptions of Analog Devices LTC2863IDD-1#PBF provided by its distributors.

IC TRANSCEIVER RS485 8-DFN / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin DFN EP Tube
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Ms-Interface 20Mbps 60V Fault Protected Rs485 Transceiver (Full Duplex)
transceiver 20Mbps 1/1 DFN-8-EP(3x3) RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C;
收发器, RS422/RS485 收发器, -40 至 85度;
DFN8 20MBPS 60V FAULT PROT RS4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2863IDD-1-PBF
  • LTC2863IDD-1PBF
  • LTC2863IDD1PBF