Analog Devices LTC2857HDD-1#TRPBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2857HDD-1#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-52.89%

CAD Models

Download Analog Devices LTC2857HDD-1#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.04
$ 3.955
Stock
176,848
141,304
Authorized Distributors
2
6
Case/Package
DFN
DFN
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
RS-422, RS-485
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices LTC2857HDD-1#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin DFN EP T/R
20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver
transceiver 20Mbps 1/1 DFN-8-EP(3x3) RS-485/RS-422 ICs ROHS
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
20Mbps & SR Limed 15kV RS485/R
DFN8 5V FULL-DUPLEX 20MBPS RS4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2857HDD-1-TRPBF
  • LTC2857HDD1TRPBF