Analog Devices LTC2856HMS8-2#PBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
$ 3.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2856HMS8-2#PBF.

element14 APAC

Datasheet20 pages8 years ago

Linear Technology

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-51.68%

CAD Models

Download Analog Devices LTC2856HMS8-2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2857HMS8-2#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP
Analog DevicesLTC2856CMS8-1#PBF
IC TXRX RS485/RS422 8-MSOP / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin MSOP Tube
Analog DevicesADM489ABRMZ
Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube
5V Full Duplex, 1Mbps, IEC61000 ESD Protected with 2.4V Vod RS-485/RS-422 Transceiver
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
ISL3170 Series 3.3 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-10
Analog DevicesADM485ARMZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube
Analog DevicesADM1490EBRMZ
Single Transmitter/Receiver RS-485/RS-422 8-Pin MSOP Tube
ISL83072 Series 3.6 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP

Descriptions

Descriptions of Analog Devices LTC2856HMS8-2#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP
RS-422/RS-485 Interface IC 5V Half-Duplex 250kbps RS485 Transceiver
TRANSCIEVER, 4.5V, RS485/422, 8MSOP; Interface Type:RS-485, RS-422; Voltage, Supply Min:4.5V; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:2856; Current, Supply:700µA; Data Rate:0.25Mbps; Line/Bus Driver/Receiver/Transceiver Type:RS422 / RS485; No. of Channels:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2856HMS8-2-PBF
  • LTC2856HMS82PBF