Analog Devices LTC2801CDE#PBF

1.8V TO 5.5V RS-232 SINGLE TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO12
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2801CDE#PBF.

Upverter

Datasheet18 pages15 years ago

Analog Devices

element14

Nu Horizons

Linear Technology

Inventory History

3 month trend:
-38.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC2801IDE#TRPBF
IC TXRX RS232 12-DFN / Single Transmitter/Receiver RS-232 Automotive 12-Pin DFN EP T/R
Analog DevicesLTC2861IDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
Analog DevicesLTC2861CDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch

Descriptions

Descriptions of Analog Devices LTC2801CDE#PBF provided by its distributors.

1.8V TO 5.5V RS-232 SINGLE TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO12
Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 12-Pin DFN EP
1.8V to 5.5V RS-232 Single and Dual Transceivers
R-PDSO-N12 LTC2801 Tube RS232 interface driver 10V 0.001A 4mm 400ns
1.8V to 5.5V RS-232 1x & 2x Tr
RS232 TRANSCIEVER, 1.8~5.5V, 12DFN
DFN12 1.8V-5V 1D+1R 250KBPS RS
RS232 Driver IC; Transceiver Type:RS232; Supply Current:0.015mA; Supply Voltage Min:-0.3V; Supply Voltage Max:6.7V; Termination Type:SMD; Package/Case:12-DFN; No. of Pins:12; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2801CDEPBF