Analog Devices LTC2656BCFE-L16#PBF

D/A Converter, 1 Func, Serial Input Loading, 8.9us Settling Time, PDSO20
$ 33.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2656BCFE-L16#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-37.45%

CAD Models

Download Analog Devices LTC2656BCFE-L16#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.76
$ 38.74
Stock
168,959
189,835
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2656BCFE-L16#PBF.

Related Parts

Analog DevicesLTC2656BIFE-H16#PBF
D/A Converter, 1 Func, Serial Input Loading, 7.9us Settling Time, PDSO20
Analog DevicesAD5686BRUZ
Quad, 16-/12-Bit nanoDAC+ with SPI Interface | IC DAC 16BIT V-OUT 16TSSOP
Analog DevicesAD5686BRUZ-RL7
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP
Texas InstrumentsDAC8164IAPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8165IAPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube
Texas InstrumentsDAC8165ICPW
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices LTC2656BCFE-L16#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 8.9us Settling Time, PDSO20
Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
8.9us SPI 2.7V~5.5V 16Bit TSSOP-20-EP Digital To Analog Converters (DACs) ROHS
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 1month ago) Digital to Analog Converter 0C 3.1mA 4LSB 8.9mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2656BCFE-L16-PBF
  • LTC2656BCFE-L16PBF
  • LTC2656BCFEL16PBF