Analog Devices LTC2640HTS8-LM12#TRPBF

IC DAC 12BIT V-OUT TSOT23-8 / 12 Bit Digital to Analog Converter 1 TSOT-23-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2640HTS8-LM12#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Component Distributors Inc.

SHENGYU ELECTRONICS

Linear Technology

CAD Models

Download Analog Devices LTC2640HTS8-LM12#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.015
$ 3.015
Stock
121,714
266,063
266,063
Authorized Distributors
3
6
6
Case/Package
SOT-23-8
TSOT
TSOT
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2640HTS8-LM12#TRPBF.

Descriptions

Descriptions of Analog Devices LTC2640HTS8-LM12#TRPBF provided by its distributors.

IC DAC 12BIT V-OUT TSOT23-8 / 12 Bit Digital to Analog Converter 1 TSOT-23-8
D/A Converter, 1 Func, Serial Input Loading, 4.1us Settling Time, PDSO8
Single 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2640HTS8-LM12-TRPBF
  • LTC2640HTS8LM12TRPBF