Analog Devices LTC2637CDE-LMI10#PBF

D/A Converter, 8 Func, Serial Input Loading, 4.1us Settling Time, PDSO14
$ 8.034
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2637CDE-LMI10#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices LTC2637CDE-LMI10#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.034
$ 8.856
$ 8.856
Stock
107,597
140,807
140,807
Authorized Distributors
3
4
4
Case/Package
DFN
DFN
DFN
Number of Pins
14
14
14
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2637CDE-LMI10#PBF.

Related Parts

Analog DevicesLTC2636IDE-LMI10#PBF
D/A Converter, 8 Func, Serial Input Loading, 4us Settling Time, PDSO14
Analog DevicesLTC2636CDE-LZ10#PBF
D/A Converter, 8 Func, Serial Input Loading, 4us Settling Time, PDSO14
Analog DevicesLTC2636IDE-LZ10#PBF
D/A Converter, 8 Func, Serial Input Loading, 4us Settling Time, PDSO14

Descriptions

Descriptions of Analog Devices LTC2637CDE-LMI10#PBF provided by its distributors.

D/A Converter, 8 Func, Serial Input Loading, 4.1us Settling Time, PDSO14
Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference
DIGITAL TO ANALOG CONVERTER DAC, OCTAL, 10 BIT, DFN-14
10-Bit I2C Octal DAC (2.5V ref, Reset to Mid-Scale, Int. Ref)
DAC 8-CH 10-bit 14-Pin DFN EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2637CDE-LMI10-PBF
  • LTC2637CDELMI10PBF