Analog Devices LTC2630ISC6-LM12#TRMPBF

Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70
$ 3.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2630ISC6-LM12#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+2.60%

CAD Models

Download Analog Devices LTC2630ISC6-LM12#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.021
$ 2.826
$ 2.826
Stock
189,287
157,001
157,001
Authorized Distributors
6
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
12
12
12
Settling Time
4.4 µs
4.4 µs
4.4 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2630ISC6-LM12#TRMPBF.

Related Parts

Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70
D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6
D/A Converter, 1 Func, Serial Input Loading, 3.2us Settling Time, PDSO6

Descriptions

Descriptions of Analog Devices LTC2630ISC6-LM12#TRMPBF provided by its distributors.

Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70
IC DAC 12BIT R-R SC70-6 / DAC 1-CH 12-bit 6-Pin SC-70 T/R
12-Bit Vout DAC SC70 (2.5V ref, reset to mid-scale)
D/A Converter, 1 Func, Serial Input Loading, 4.4us Settling Time, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2630ISC6-LM12-TRMPBF
  • LTC2630ISC6-LM12TRMPBF
  • LTC2630ISC6LM12#TRMPBF