Analog Devices LTC2601CDD#TRPBF

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2601CDD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-3.41%

CAD Models

Download Analog Devices LTC2601CDD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 6.721
$ 6.721
Stock
228,906
188,073
188,073
Authorized Distributors
5
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2601CDD#TRPBF.

Related Parts

MicrochipMCP4821-E/MC
DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices LTC2601CDD#TRPBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10
10us SPI 2.5V~5.5V 16-Bit DFN-10-EP(3x3) Digital to Analog Converters (DAC) ROHS
IC DAC 16BIT SGL R-R VOUT 10DFN / DAC 1-CH 16-bit 10-Pin DFN EP T/R
Ic,D/A Converter,Single,16-Bit,Cmos,Llcc,10Pin
16-Bit Rail-to-Rail DACs in 10-Lead DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2601CDDTRPBF