Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1118IDGSR

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
$ 2.992
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1118IDGSR.

Texas Instruments

Datasheet40 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet38 pages13 years ago
Datasheet37 pages13 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages22 years ago

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-32.00%

CAD Models

Download Texas Instruments ADS1118IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.992
$ 4.18
Stock
547,096
470,995
Authorized Distributors
4
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
860 sps
860 sps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS1113IDGST
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1114IDGST
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1115IDGSR
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1118IDGSR provided by its distributors.

4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
ULTRA-SMALL, LOW-POWER, SPI-COMPATIBLE, 16-BIT ADC WITH INTERNAL REFERENCE ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, PDSO10
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, temp sensor and SPI 10-VSSOP -40 to 125
Analog-to-Digital Converters (ADC); ADS1118IDGSR; TEXAS INSTRUMENTS; 10; SPI; 5.5 V; VSSOP
2V~5.5V 16 860Hz SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADS1118 ACTIVE (Last Updated: 3days ago) PGA Temperature Sensor analog digital converter 1.02mm 200muA 860sps 900muW
ADC, 16BIT, TEMP SENSOR, 10MSOP; Résolution (Bits): 16bit; Taux d'échantillonnage: 860Ech/s; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension
ADC, 16BIT, TEMP SENSOR, 10MSOP; Resolution (Bits):16bit; Sampling Rate:860SPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:2V; Supply Voltage Max:5V; ADC / DAC Case Style:MSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Quad 16-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:1118; No. of Channels:4Channels; Operating Temperature Range:-40°C to +125°C; Supply Current:200µA; Supply Voltage Range:2V to 5V; Supply Voltage Range - Analogue:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1118IDGSR .